text.skipToContent text.skipToNavigation

Manufacturer Part #

OS102011MA1QN1

OS Series 12 V SPDT On-On-Mom 20m Ohm Miniature Slide Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2533
Product Specification Section
C&K OS102011MA1QN1 - Technical Attributes
Attributes Table
Actuator Style: Standard
Switch Operation: On-On-Mom
Circuitry: SPDT
Voltage Rating: 12V
Insulation Resistance: 100MΩ
Contact Resistance: 20mΩ
Contact Plating: Silver
Dielectric Withstanding Voltage: 500V
Operating Temperature: -30°C to +70°C
Features & Applications

The OS102011MA1QN1 is a OS Series SPST 2 Position SLIDE Switch.

Features:

  • Variety of actuators & terminations
  • PC and panel mounting
  • Gold or silver plating available
  • Shorting or non-shorting contacts
  • RoHS compliant

Applications:

  • Test & measurement equipment
  • Computer peripherals & network products
  • Consumer products
Pricing Section
Global Stock:
1,800
USA:
1,800
1,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1800
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$576.00
USD
Quantity
Unit Price
1,800+
$0.32