text.skipToContent text.skipToNavigation

Manufacturer Part #

VOIH063AT

VOIH063A Series 2 Channel 10 MBd 3750 Vrms Surface Mount Optocoupler - SOIC-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
Vishay VOIH063AT - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 3750V
Directional: Uni-Directional
Data Rate: 10Mbps
Propagation Delay: 90ns
Forward Voltage: 1.38V
Reverse Voltage-Max [Vrrm]: 5V
Average Forward Current-Max: 10mA
Power Dissipation: 60mW
Output Type: Open Drain
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,840.00
USD
Quantity
Unit Price
4,000+
$0.96
Product Variant Information section