text.skipToContent text.skipToNavigation

Manufacturer Part #

05FMN-BMTTN-A-TF(LF)(SN)

5 Position FMN CONNECTOR SM TOP CONNECTOR

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
JST 05FMN-BMTTN-A-TF(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 1 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 0.5A
Contact Plating: Tin
Material: Polyamide / Nylon
No of Rows: 1
Color: Black
Insulation Resistance: 500MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$193.00
USD
Quantity
Unit Price
1,000
$0.193
2,000
$0.19
3,000
$0.189
4,000
$0.188
5,000+
$0.184
Product Variant Information section