text.skipToContent text.skipToNavigation

Manufacturer Part #

2787-2348

POWER SUPPLY; PRO 2; 3-PHASE; 24

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 2787-2348 - Technical Attributes
Attributes Table
Type: Encapsulated
Input Voltage: 400V to 500V
Output Voltage: 24V to 28V
Rated Current: 40mA
Rated Power: 960W
Length: 130mm
Width: 120mm
Height - Max: 130mm
Operating Temperature: -25°C to +70°C
Storage Temperature Range: -40°C to +85°C
Certifications: CE/UL
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$838.16
USD
Quantity
Unit Price
1
$838.16
2+
$798.24
Product Variant Information section