text.skipToContent text.skipToNavigation
Product Specification Section
onsemi FDC6330L - Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Single
On-state Resistance-Max: 0.08Ω
Rated Current-Max: 2.3A
Package Style:  SSOT-6
Mounting Method: Surface Mount
Features & Applications
The FDC6330L is a 20 V 2.3 A High Side Integrated Load Switch available in SSOT-6 package . It has an Operating temperature ranging between -55 to 150 °C.

This device is particularly suited for compact power management in portable electronic equipment where 3V to 20V input and 2.3A output current capability are needed. This load switch integrates a small N-Channel power MOSFET (Q1) which drives a large P-Channel power MOSFET (Q2) in one tiny SuperSOT™-6 package.

Product Features:

  • VDROP = 0.2V @ VIN = 12V, IL=2.5 A. R(ON)= 0.08 Ω
  • VDROP = 0.2V @ VIN= 5V,IL= 1.6 A. R(ON)= 0.125 Ω
  • Control MOSFET (Q1) includes Zener protection for ESD ruggedness (6kV Human Body Model)
  • High performance PowerTrench™ technology for extremely for superior thermal and electrical capabilities
  • Power management
  • Load actuation

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Routers & LAN Switches
  • Storage & Peripherals
  • Media Tablets
  • Medical Electronics/Devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks