Manufacturer Part #
PZTA06
PZTA06 Series 80 V 1 W 0.5 A Surface Mount NPN General Purpose Amplifier-SOT-223
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2551 | ||||||||||
Product Specification Section
onsemi PZTA06 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 80V |
| Collector Current Max: | 500mA |
| Power Dissipation-Tot: | 1000mW |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Features & Applications
The PZTA06 is a 80 V 500 mA 1000 mW NPN General Purpose Amplifier. It comes in a Package of SOT-223 and Operating Temperature ranges from -55°C to 150°C.
Features:
- This device is designed for general purpose amplifier applications at collector currents to 300 mA
Pricing Section
Global Stock:
8,000
USA:
8,000
Factory Lead Time:
27 Weeks
Quantity
Unit Price
4,000
$0.21
8,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount