text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRS3201T3G

MBRS3201T3 Series 3 A 200 V Schottky Fast Power Rectifier

Product Specification Section
onsemi MBRS3201T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 1mA
Forward Voltage: 0.84V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications

The MBRS3201T3G is a Fast Soft-Recovery Schottky Power Rectifier with average rectified current of 3 A, available in surface mount DO-214AB package.

Features:

  • Lower Forward Voltage than any Ultrafast Rectifier: VF < 0.59 V at 150°C
  • Fast Switching Speed: Reverse Recovery Time (tRR) < 35 ns
  • Soft Recovery Characteristics: Softness Factor (tb/ta) greater than or equal to 1
  • Highly Stable Over Temperature
  • Pb−Free Package is Available

Benefits:

  • Significantly Reduced EMI
  • Eliminates the Need of Snubber Circuits
  • Low Switching and Heat Losses
  • Improved Thermal Management

Applications:

  • Engine and Convenience Control Systems
  • Motor Controls
  • Battery Chargers and Switching Power Supplies
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$987.50
USD
Quantity
Unit Price
2,500+
$0.395