text.skipToContent text.skipToNavigation

Manufacturer Part #

NRVS3MB

DIODE GEN PURP 1KV 3A DO214AA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NRVS3MB - Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Average Rectified Current-Max: 3A
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Recovery Time-Max: 1.5µs
Reverse Current-Max: 10µA
Diode Capacitance-Max: 40pF
Peak Current-Max: 80A
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,158.00
USD
Quantity
Unit Price
3,000
$0.195
6,000
$0.193
9,000+
$0.19
Product Variant Information section