text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX85C12

BZX85C Series 12 V 200 mA Through Hole Zener Diodes - DO-41

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi BZX85C12 - Technical Attributes
Attributes Table
Power Dissipation: 1W
Forward (Drive) Current: 200mA
Forward Voltage: 1.2V
Reverse Current-Max: 500nA
Working Voltage-Nom: 12V
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications

The BZX85C12 is a part of BZX85C series Zener Diodes.It has an operating temperature ranging from - 65 °C to +200 °C and it is available in DO-41 Packaging.

Features:

  • Zeners
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
33,000
Factory Lead Time:
40 Weeks
Minimum Order:
27000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,150.20
USD
Quantity
Unit Price
3,000
$0.0443
6,000
$0.0435
12,000
$0.0428
15,000
$0.0426
45,000+
$0.0412
Product Variant Information section