text.skipToContent text.skipToNavigation

Manufacturer Part #

D1216ECMDXGMEY-U

DDR3L 2Gb AUTO TEMP 128Mx16 96-FBGA 2133 -40C to +105C

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Kingston D1216ECMDXGMEY-U - Technical Attributes
Attributes Table
Memory Type: SDRAM
Memory Density: 2Gb
Configuration: 128 M x 16
Supply Voltage-Nom: 1.45V to 1.283V
CAS Latency: 14
Number of Words: 128 M
Word Length: 16b
Access Time-Max: 20ns
Interface Type: Parallel
Power Dissipation: 1W
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +100°C
Package Style:  FBGA-96
Mounting Method: Surface Mount
Pricing Section
Global Stock:
418
USA:
418
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$30.15
USD
Quantity
Unit Price
1
$30.15
3
$29.72
5
$29.52
15
$29.09
25+
$28.72
Product Variant Information section