text.skipToContent text.skipToNavigation

Manufacturer Part #

2058943-1

Black/Red 6.25" (15.88mm) 2 Position To Wire Leads Socket Cable Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2629
Product Specification Section
TE Connectivity 2058943-1 - Technical Attributes
Attributes Table
Connector Type: Lighting
Length: 159mm
Shielding: No
Color: Black / Red
No of Rows: 1
No of Positions: 2
Mounting Method: Socket Mount
Features & Applications

The 2058943-1 Inverted SMT Thru Board Connector provides a means to bring power to LED aluminum clad and FR4 boards from the underside of the pc board.

Features:

  • Available in 2,3,4,5 and 6 positions
  • Accepts 2 thru 6 Position AMP Mini CT Connector
  • Eliminates wire dress management issues with discreet wire leads around the surface of the LED pc board
  • Custom length AMP Mini CT cable assemblies are available upon request
  • Low profile design
  • Rounded corners to minimize shadowing
  • Connector is positioned through cutout or notch in pc board
  • Surface mount hold downs provide stability during mating and unmating High temperature material for reflow processing
  • Flat top surface allows for vacuum pick up
  • Tape and reel packaging for high speed SMT processing
  • ROHS compliant

Applications:

  • LED lighting controls
  • Indoor and outdoor lighting fixtures
  • General LED illumination fixtures
  • Various non-lighting applications that require wire dress connections below the pc board

 

 

Pricing Section
Global Stock:
3,950
USA:
3,950
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.80
USD
Quantity
Unit Price
20
$1.09
40
$1.08
100
$1.07
250
$1.05
500+
$1.03
Product Variant Information section