text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR120VLSFT1G

MBR Series 1 A 20 V Surface Mount Schottky Power Rectifier - SOD-123FL

Product Specification Section
onsemi MBR120VLSFT1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 0.34V
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 0.6mA
Peak Current-Max: 45A
Package Style:  SOD-123F
Mounting Method: Surface Mount
Features & Applications

The MBR120VLSFT1G is a part of MBR120 series schottky rectifier. It has a storage temperature ranging from -65°C to +125°C and its available in SOD-123FL package.

The MBR120VLSFT1 uses the Schottky Barrier principle with a large area metal-to-silicon power diode. Ideally suited for low voltage, high frequency rectification or as free wheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system.

Features:

  • Guardring for Stress Protection
  • Optimized for Very Low Forward Voltage
  • 125°C Operating Junction Temperature
  • Epoxy Meets UL 94 V−0 @ 0.125 in
  • Package Designed for Optimal Automated Board Assembly
  • ESD Ratings: Machine Model, C; Human Body Model, 3B
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$1,044.00
USD
Quantity
Unit Price
3,000
$0.118
6,000
$0.117
9,000
$0.116
12,000
$0.115
15,000+
$0.113