text.skipToContent text.skipToNavigation

Manufacturer Part #

A1221EUA-T

A1221 Series 24 V 4 mA Chopper-Stabilized Precision Hall-Effect Latch - SIP-3

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A1221EUA-T - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 25mA
Supply Voltage: 3V to 24V
Supply Current: 4mA
Rise Time: 2µs
Fall Time: 2µs
Leakage Current: 10µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +170°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
8000
Multiple Of:
500
Total
$3,960.00
USD
Quantity
Unit Price
500
$0.525
1,000
$0.52
2,000
$0.51
7,500+
$0.495
Product Variant Information section