text.skipToContent text.skipToNavigation

Manufacturer Part #

CKG57NX7T2E335M500JJ

CKG Series 2220 3.3 uF 250 V ±20% Tolerance X7T SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code: 2542
Product Specification Section
TDK CKG57NX7T2E335M500JJ - Technical Attributes
Attributes Table
Capacitance: 3.3µF
Dielectric: X7T
Rated Voltage: 250V
Tolerance (%): ±20%
Dissipation Factor: 2.5%
Capacitance Change Rate: -33% to +22%
Operating Temp Range: -55°C to +125°C
Case Size: 2220 (5750 Metric)
Lead Spacing: 8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13,440.00
USD
Quantity
Unit Price
1,000+
$13.44