text.skipToContent text.skipToNavigation

Manufacturer Part #

UEI15-050-Q12P-C

UEI15 Series 15 W Single Output 5 V Isolated Through Hole DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Murata Power Solutions UEI15-050-Q12P-C - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Single
Output Power: 15W
Output Voltage: 5V
Input Voltage: 24V
Operating Temp Range: -40°C to +85°C
Efficiency: 87%
Power Dissipation: 15W
Load Capacitance: 1000µF
Load Regulation (%): 0.75%
Output Current: 3A
Switching Frequency-Max: 350kHz
Ripple & Noise: 70mV
Dimension: L  27.9mm x W  24.4mm x H  8.1mm
Mounting Method: Through Hole
Features & Applications

The UEI15-050-Q12P-C is a part of UEI15 series 14.85 W isolated through hole DC/DC converter. The UEI 15W series includes full magnetic and optical isolation up to 2250 Volts DC (basic insulation).

For connection to digital systems, the outputs offer fast settling to current step loads and tolerance of higher capacitive loads. Excellent ripple and noise specifi cations assure compatibility to circuits using CPU’s, ASIC’s, programmable logic and FPGA’s. For systems requiring controlled startup/shutdown, an external switch, transistor or digital logic may be used to activate the remote On/Off control.

Features:

  • Small footprint DC/DC converter, ideal for high current applications
  • Industry standard 0.96" x 1.1" X 0.32" open frame package and pinout
  • Wide range input voltages 9-36 and 18-75 Vdc
  • Assembly and attachment for RoHS standards
  • Isolation up to 2250 VDC (basic)
  • Up to 15 Watts or greater total output power with overtemperature shutdown
  • High effi ciency synchronous rectifi er forward topology
  • Stable operation with no required external components
  • Usable -40 to 85° C temperature range (with derating)
  • Certifi ed to UL 60950-1, CAN/CSA-C22.2 No. 60950-1, IEC60950-1, EN60950-1 safety approvals, 2nd edition
  • Extensive self-protection shut down features

Applications:

  • Small instruments,
  • Computer-based systems
  • Data communications equipment
  • Remote sensor systems
  • Vehicle and portable electronics?
Pricing Section
Global Stock:
108
USA:
108
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.39
USD
Quantity
Unit Price
1
$30.39
3
$29.95
5
$29.75
15
$29.32
25+
$28.94
Product Variant Information section