text.skipToContent text.skipToNavigation

Manufacturer Part #

RACM230-54SG

RACM230-G Series 1 Output 54 V 4.26 A 85-264 Vac 230W Open Frame AC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2211
Product Specification Section
RECOM RACM230-54SG - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 230W
Output Voltage: 54V
Input Voltage: 120V to 370V
Output Current: 4.26A
Input Voltage (VAC): 80VAC to 264VAC
Load Regulation (%): 0.5%
Operating Temp Range: -40°C to +80°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
159
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$79.31
USD
Quantity
Unit Price
1
$79.31
2
$78.32
3
$77.75
5
$77.04
10+
$75.53
Product Variant Information section