text.skipToContent text.skipToNavigation

Manufacturer Part #

PMBT2369,215

PMBT2369 Series 15 V 200 mA 250 mA SMT NPN Switching Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Nexperia PMBT2369,215 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 15V
Collector Current Max: 200mA
Power Dissipation-Tot: 250mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
NPN switching transistor in a SOT23 plastic package.

Features:

  • Low current (max. 200 mA)
  • Low voltage (max. 15 V)

Applications:

  • High-speed switching, especially in portable equipment

 

Pricing Section
Global Stock:
3,000
USA:
3,000
21,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$309.00
USD
Quantity
Unit Price
3,000
$0.103
6,000
$0.102
9,000
$0.10
12,000
$0.0997
15,000+
$0.0974
Product Variant Information section