text.skipToContent text.skipToNavigation

Manufacturer Part #

UPM1J331MHD6

PM Series 63 V 330 uF 18 x 15 mm LS=7.5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
Nichicon UPM1J331MHD6 - Technical Attributes
Attributes Table
Series: PM
Type: Radial
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1.08A
Impedance: 50mΩ
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  15mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.50
USD
Quantity
Unit Price
50
$0.49
200
$0.48
750
$0.465
1,250
$0.46
2,500+
$0.445
Product Variant Information section