Manufacturer Part #
ASFL3-27.000MHZ-EK-T
ASFL3 Series 27 MHz 5 x 3.2 mm 1.8 V ±30 ppm SMT Crystal Clolck Oscillator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon ASFL3-27.000MHZ-EK-T - Product Specification
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
Abracon ASFL3-27.000MHZ-EK-T - Technical Attributes
Attributes Table
| Operating Frequency: | 27MHz |
| Frequency Stability: | ±30ppm |
| Supply Voltage: | 1.8V |
| Operating Temp Range: | -20°C to +70°C |
| Dimension: | L 5mm x W 3.2mm x H 1.6mm |
| Mounting Method: | Surface Mount |
Features & Applications
The ASFL3 27.000 MHz Highly Stable 5 X 3.2 mm 1.8 V 30 PPM Low Profile Oscillator
Features:
- Tri-state function
- Suitable for high density SMT
- Available tight stability option, +/-20 ppm
- Seam sealed package assures high reliability
- Suitable for RoHS reflow
Applications:
- CCD clock for VTR camera
- Equipment connected to PC or PC cards
- Thin equipment
- Wireless communication
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$0.93
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount