text.skipToContent text.skipToNavigation

Manufacturer Part #

MWSET1-2-19

Natural Color 0.24 Inch Long Nylon .093 inch Thick Micro Wire Saddle

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
Essentra Components MWSET1-2-19 - Technical Attributes
Attributes Table
Management Type: Clip
Color: Natural
Material: Polyamide
Dimension: L  7.11mm
Features & Applications
Richco’s innovative approach has enabled them to maintain an excellent reputation for designing and manufacturing standard and custom designs.

Richco’s products are prominent in consumer electronics, automotive electronics, mainframe telecom/datacom, white goods, computer office equipment. With their product offering ranging from circuit board hardware, cable management, routing and protection compoments they are well positioned in the market.

Richco’s MWSET series of micro wire saddles are suitable to accommodate wires of various sizes and to perform in numerous applications. The MWSET series is designed to be panel mountd and is sold with the snap lock to secure it. The MWSET series is available solely in natural and is made standard in both nylon 6/6 and  UL94 V0 nylon. The series is available as MWSET1 which accomodates a panel thickness of .063 - .093” with a .06” snap lock and MWSET2 which accomodates a panel thickness of .039 - .102” with a .11” snap lock.

 

The MWSET1-2-19 is a natural UL94V0 Nylon micro wire saddle compatible with a .063” panel, with .06” snap lock pin.
Pricing Section
Global Stock:
103
USA:
103
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$21.50
USD
Quantity
Unit Price
100
$0.215
400
$0.21
1,250
$0.205
2,500+
$0.199
Product Variant Information section