Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
0603ZD105KAT2A
Download the CAD models for this product. Learn more about SnapMagic.
4000 per Reel
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
X5R is an EIA Class II Dielectric and is a general purpose dielectric for ceramic capacitors. X5R ceramic capacitors have a temperature variation of capacitance within ±15% from -55°C to +85°C. They are well suited for decoupling and filtering applications and are available in high capacitance values (up to 100µF).
The 0603ZD105KAT2A is a 0603 (1608 metric) package 10 volt X5R dielectric 1 uf capacitor with a tolerance of +/- 10%. The 0603ZD105KAT2A has plated Ni (Nickel) and Sn (Tin) termination and comes in 7 inch reels (for other packaging options see related products).
For detail technical characteristic and performance capabilities see the datasheet.
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.