text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS321,115

BAS321 Series 250 V 250 mA Surface Mount General Purpose Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2631
Product Specification Section
Nexperia BAS321,115 - Technical Attributes
Attributes Table
Configuration: Single
Reverse Current-Max: 100nA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 250V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 0.3W
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 250mA
Peak Current-Max: 9A
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The BAS321,115 is a general purpose diode fabricated in planar technology and encapsulated in a plastic SOD323 package.

Features:

  • Small plastic SMD package
  • Switching speed: max. 50 ns
  • General application
  • Continuous reverse voltage: max. 200 V
  • Repetitive peak reverse voltage: max. 250 V
  • Repetitive peak forward current: max. 625 mA.

Applications:

  • General purpose switching

 

 

Pricing Section
Global Stock:
576,000
USA:
576,000
435,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$77.40
USD
Quantity
Unit Price
3,000
$0.0258
9,000
$0.0251
15,000
$0.0248
30,000
$0.0244
60,000+
$0.0238
Product Variant Information section