text.skipToContent text.skipToNavigation

Manufacturer Part #

3101.0040

FPG4 5 x 20 mm 400 V 16 A Shock Safe Slotted Cap Thermoplastic Fuseholder

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Date Code: 2504
Product Specification Section
SCHURTER 3101.0040 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 12.5mm
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 500V
Current Rating: 10A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: -40°C to +85°C
Height - Max: 32.6mm
Pricing Section
Global Stock:
6,305
USA:
6,305
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.00
USD
Quantity
Unit Price
10
$2.70
30
$2.67
100
$2.63
250
$2.60
750+
$2.53