text.skipToContent text.skipToNavigation

Manufacturer Part #

S1G-E3/5AT

S1G Series 1 A 400 V Surface Mount Glass Passivated Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Vishay S1G-E3/5AT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 1µA
Peak Current-Max: 40A
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The S1G-E3/5AT is a Surface Mount Glass Passivated Rectifier. It is available in a DO-214AC (SMA) package.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified

Applications:

  • Switching Power supplies
  • Converters
  • Inverters
  • Freewheeling diodes

View the list of available S1G-E3 Series of Standard Rectifiers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
7500
Total
$361.50
USD
Quantity
Unit Price
7,500
$0.0245
15,000
$0.0241
22,500
$0.0239
30,000
$0.0237
37,500+
$0.0232
Product Variant Information section