Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
OP224
Download the CAD models for this product. Learn more about SnapMagic.
400 per Bag
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The OP224 is an 890 nm high reliability gallium aluminum arsenide infrared emitting diode. That is mounted in a miniature hermetically sealed “pill” type package which can be directly mounted to PCBoards.
The gallium aluminum arsenide feature provides twice the radiated output of gallium arsenide at the same forward current.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.