Manufacturer Part #
78J01ST
78 Series Raised Slide SPDT 1 Position Through Hole DIP Switch
Product Specification Section
Grayhill 78J01ST - Product Specification
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
Grayhill 78J01ST - Technical Attributes
Attributes Table
Type: | Dip |
No of Positions: | 1 |
Circuitry: | SPDT |
Termination Style: | PCB |
Sealed Option: | Sealed |
Contact Resistance: | 30mΩ |
Voltage Rating: | 30V |
Current Rating: | 150mA |
Insulation Resistance: | 5000MΩ |
Terminal Pitch: | 2.54mm |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$3.08
15
$3.01
30
$2.98
100
$2.92
200+
$2.86
Product Variant Information section
Available Packaging
Package Qty:
35 per Tube
Mounting Method:
Through Hole