text.skipToContent text.skipToNavigation

Manufacturer Part #

S4B-XH-SM4-TB(LF)(SN)

XH Series 4 Position 2.5 mm Side Entry SMT Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2239
Product Specification Section
JST S4B-XH-SM4-TB(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Board to Board
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Features & Applications

The S4B-XH-SM4-TB(LF)(SN) is a 4 Position, 2.5 mm pitch/Disconnectable Crimp style connector. This connector was developed based on the high reliability and versatility of NH series connectors.
 
Features:

  • Original folded beam contact
  • Box-shaped shrouded header
  • Header with a boss
  • Interchangeability
  • Conforming to the HA terminal

View the Available S4B series of Headers 

Pricing Section
Global Stock:
0
USA:
0
45,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
800
Multiple Of:
500
Total
$292.00
USD
Quantity
Unit Price
800
$0.365
1,600
$0.355
3,200
$0.35
4,000+
$0.345
Product Variant Information section