text.skipToContent text.skipToNavigation

Manufacturer Part #

B10B-PH-K-S(LF)(SN)

PH Series 10 Position 2 mm Pitch Top Entry Through Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2247
Product Specification Section
JST B10B-PH-K-S(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 100V
Current Rating: 2A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications

The PH series wire to board crimp style connector features a shrouded header that is compatible with the KR/KRD/CR insulation displacement connectors.  The PH series has a 2mm pitch, an 8mm stacking height and a 4mm width and a printed circuit board retention mechanism.

The B10B-PH-K-S(LF)(SN) is a ten (10) circuit, top entry, 2mm pitch, single row, throughhole shrouded header.  The board mounting header is white, and male pin posts are brass with a copper undercoat and tin plated.  They have a crimp style termination and is rated for 2amps and 100v.

Pricing Section
Global Stock:
11,645
USA:
11,645
65,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$22.50
USD
Quantity
Unit Price
100
$0.225
250
$0.22
750
$0.215
1,500
$0.21
4,000+
$0.205
Product Variant Information section