text.skipToContent text.skipToNavigation

Manufacturer Part #

RS2M-13-F

RS2M Series 1.5 A 1000 V Fast Recovery Rectifier Surface Mount - DO-214AA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2632
Product Specification Section
Diodes Incorporated RS2M-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Recovery Time-Max: 500ns
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
The RS2M-13-F is a part of RS2x Series 1.5 A 1000 V Surface Mount Fast Recovery Rectifier. It is available in DO-214AA Package.

Features:

  • Glass Passivated Die Construction
  • Fast Recovery Time For High Efficiency
  • Surge Overload Rating to 50 A Peak
  • Ideally Suited for Automated Assembly
  • Lead Free Finish/RoHS Compliant
  • Green Molding Compound (No Halogen and Antimony)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
108,000
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$263.10
USD
Quantity
Unit Price
3,000
$0.0877
6,000
$0.0862
9,000
$0.0853
12,000
$0.0847
15,000+
$0.0827
Product Variant Information section