text.skipToContent text.skipToNavigation

Manufacturer Part #

110-43-640-41-001000

40 Positions 15.24 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Mill-Max 110-43-640-41-001000 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 40
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: Through Hole
Features & Applications

The 110-43-640-41-001000 is a 40 Positions 15.24 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket .

Product Specifications:

  • DIP Socket
  • Solder Tail
  • Standard Solder Tail (0.125 Tail)
  • Open Frame
  • Through Hole
  • Accepts .015-.025" Leads
  • Plating Code: 43
  • Shell Plating: 200" Tin (matte finish) over 100 µ" Nickel
  • Inner Contact Plating: 30 µ" Gold over 50 µ" Nickel
  • Packaging: Packaged in Tubes
  • Contact Used: #30, Standard 4 Finger Contact
  • Current Rating = 3 Amps

View the 110-43 series of DIP Socket

Pricing Section
Global Stock:
6
USA:
6
6
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
6
Multiple Of:
10
Total
$50.70
USD
Quantity
Unit Price
10
$8.45
30
$8.37
50
$8.33
100
$8.28
200+
$8.21
Product Variant Information section