text.skipToContent text.skipToNavigation

Manufacturer Part #

A 28-LC-TT

28 (2 x 14) Position 2.54 mm Pitch Open Frame Through Hole DIP Socket

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
ASSMANN WSW Components A 28-LC-TT - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

The A28-LC-TT-R is a part of A28-LC series 28 pin 2.54 mm pitch IC socket. It has an operating temperature ranging from -55°C to +105°C.

Features:

  • Contact resistance: 30 mO max at DC 100 mA
  • Insulator resistance: 1000 MO min at DC 500 V
  • Current rating: 1 A
  • Dielectric withstanding voltage: AC 500 V for 1 minute
  • Contact: Phosphor Bronze, Tin Plated
  • Housing: PBT & 30% glass fiber
Pricing Section
Global Stock:
1,657
USA:
1,657
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.63
USD
Quantity
Unit Price
75
$0.275
200
$0.27
500
$0.265
1,250
$0.26
3,000+
$0.25
Product Variant Information section