Manufacturer Part #
RC0201FR-0725R5L
RC Series 0201 0.05 W 25.5 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
YAGEO RC0201FR-0725R5L - Product Specification
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
YAGEO RC0201FR-0725R5L - Technical Attributes
Attributes Table
Resistance: | 25.5Ω |
Rated Power: | 0.05W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±200ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 25V |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0201 (0603 Metric) |
Height - Max: | 0.26mm |
Dielectric Withstanding Voltage: | 50V |
No. of Terminations: | 2 |
Overload Voltage - Max: | 50V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10,000
$0.002
30,000
$0.0019
40,000
$0.0013
50,000
$0.0019
150,000
$0.0018
250,000
$0.0017
300,000
$0.0012
750,000+
$0.0012
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount