text.skipToContent text.skipToNavigation

Manufacturer Part #

104M06QC22

Q/QRL Series 600 V 0.1uF ±20 % Radial Metallized Polyester Quencharc® Capacitor

ECAD Model:
Mfr. Name: Evans Group Paktron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Evans Group Paktron 104M06QC22 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.1µF
Rated Voltage: 600V
Lead Spacing: 20.8mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

The 104M06QC22 is a part of QRL Series 600 V 0.1 uF ±20 % Radial Metallized Polyester Quencharc® Capacitor

Features:

  • Relay contact protection
  • Noise reduction on controllers/drivers
  • dv/dt suppression on thyristor and triacs
  • EMI/RFI reduction
  • No lag time in suppression
  • Available voltages: 125 VAC - 660 VAC
  • Type QRL – UL/CSA version
Pricing Section
Global Stock:
0
USA:
0
770
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.96
USD
Quantity
Unit Price
4
$6.24
15
$6.17
40
$6.13
100
$6.08
250+
$6.00
Product Variant Information section