text.skipToContent text.skipToNavigation

Manufacturer Part #

B1100LB-13-F

B1100LB Series 100 V 2 A Surface Mount Schottky Barrier Rectifier - DO-214AA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Diodes Incorporated B1100LB-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 500µA
Forward Voltage: 0.75V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
The B1100LB-13-F is a part of B1100LB Series High Efficiency 100 V 2 A Surface Mount Schottky Barrier Rectifier available in a SMB package. It has an Operating Temperature Ranging between -65 °C to +175 °C.

Product Features:

  • Guard Ring Die Construction for Transient Protection
  • Ideally Suited for Automated Assembly
  • Low Power Loss, High Efficiency
  • Surge Overload Rating to 50A Peak
  • For Use in Low Voltage, High Frequency Inverters, Free Wheeling, and Polarity Protection Application
  • High Temperature Soldering: 260°C/10 Second at Terminal
  • Operating and Storage Temperature Range -65 to +175 °C
  • Forward Voltage Drop is 0.75 V at 1 A
  • Peak Reverse DC Blocking Voltage is 100 V

 

 

 
Pricing Section
Global Stock:
462,000
USA:
462,000
867,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$232.50
USD
Quantity
Unit Price
3,000
$0.0775
6,000
$0.0762
9,000
$0.0754
12,000
$0.0749
15,000+
$0.0731
Product Variant Information section