text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR2535CTLG

MBR2535CT Series SwitchMode™ 25 A 35 V Schottky Rectifier - TO-220-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MBR2535CTLG - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 35V
Reverse Current-Max: 0.2mA
Forward Voltage: 0.82V
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The Schottky Rectifier employs the Schottky Barrier principle in a large area metal-to-silicon power diode. State of the art geometry features epitaxial construction with oxide passivation and metal overlay contact. It is ideally suited for use as rectifiers in low voltage, high frequency inverters, free wheeling diodes and polarity protection diodes.

Features:

  • Very Low Forward Voltage (0.55 V Maximum @ 25 Amps)
  • Matched Dual Die Construction (12.5 A per Leg or 25 A per Package)
  • Guardring for Stress Protection
  • Highly Stable Oxide Passivated Junction (125 C Operating Junction Temperature)
  • Epoxy Meets UL94, VO at 1/8"

Mechanical Characteristics:

  • Case: Epoxy, Molded
  • Weight: 1.9 grams (approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead Temperature for Soldering Purposes: 260 °C Max. for 10 Seconds
  • Shipped 50 units per plastic tube
  • Marking: B2535L
  • Pb-Free Package is Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
650
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$663.00
USD
Quantity
Unit Price
50
$1.06
150
$1.04
250
$1.02
1,000
$0.99
1,500+
$0.965
Product Variant Information section