text.skipToContent text.skipToNavigation

Manufacturer Part #

IR2109PBF

IR2109 Series 600 V 200 mA 20 V Supply Dual Output Half Bridge Driver - PDIP-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IR2109PBF - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Peak Output Current: 350mA
Supply Voltage-Max: 20V
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications

The IR2109PBF is a high voltage, high speed power MOSFET and IGBT driver, available in through hole PDIP-8 package.

This device comes with independent high and low side referenced output channels. It feature a high pulse current buffer stage designed for minimum driver cross-conduction.

Features:

  • Floating channel designed for bootstrap operation
  • Fully operational to +600V
  • Tolerant to negative transient voltage dV/dt immune
  • Gate drive supply range from 10 to 20V
  • Undervoltage lockout for both channels
  • 3.3V, 5V and 15V input logic compatible
  • Cross-conduction prevention logic
  • Matched propagation delay for both channels
  • High side output in phase with IN input
  • Logic and power ground +/- 5V offset.
  • Internal 540ns dead-time, and programmable up to 5us with one external RDT resistor (IR21094)
  • Lower di/dt gate driver for better noise immunity
  • Shut down input turns off both channels.
  • Available in Lead-Free
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
200
Multiple Of:
50
Total
$354.00
USD
Quantity
Unit Price
50
$1.80
150
$1.77
500
$1.75
1,000
$1.74
2,000+
$1.71
Product Variant Information section