text.skipToContent text.skipToNavigation

Manufacturer Part #

J111-D26Z

J111 Series N-Channel 35 V 20 mA Through Hole JFET Chopper Transistor - TO-92-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi J111-D26Z - Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: -35V
Drain Current: 50mA
Drain-to-Source Voltage [Vdss]: -35V
Drain-Source On Resistance-Max: 50Ω
Power Dissipation: 625mW
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications
The J111 is a N-Channel Switch. This device is designed for low level analog switching, sample and hold circuits and chopper stabilized amplifiers.

Features:

  • Drain-Gate Voltage 35 V
  • Gate-Source Voltage - 35 V
  • Forward Gate Current 50 mA
  • Operating and Storage Junction Temperature Range -55 to +150 °C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
8000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$848.00
USD
Quantity
Unit Price
2,000
$0.109
4,000
$0.108
6,000
$0.107
8,000
$0.106
10,000+
$0.104
Product Variant Information section