Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
3-1437565-0
Download the CAD models for this product. Learn more about SnapMagic.
1200 per Reel
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Extension of PCN P-24-025937 : 1. Change in Internal Contact gap from 0.6mm to 0.73mm as a product improvement. 2. Addition of Relative Humidity specs 45 ~ 85% RH in drawing.
Description of ChangesThis PCN is for additional information related to PCN: P-24-025937. This is to inform that the first date to ship product with the new LCP material will be re-scheduled to June/01/2024.Reason for Changes:Document clarification.TE decided to re-schedule the first shipment date to align with material inventory.
Description of Changes:This PCN is for additional information related to PCN-24-197114: This is to clarify that the change on the raw plastic material on the Case component from PPS to LCP does not affect any of the actual specs listed on the drawings, it would only affect in the change of color from brown to black. Change was made only for product improvement, mechanical and electrical specifications have not changed.
General Description of Changes:Change raw material in Case component from PPS to LCPReason for Changes:To eliminate Electro-migration risk on Switch
Changing cover material on FSM JSM tactile switches to corrosion resistance.Description Of Change: FSM JSM tactile switches are being updated to include a stainless steel cover to improve corrosion resistance. This will replace the previous nickel plated steel cover, and help to prevent cover corrosion. Part numbers on customer drawing 2-1437565-7 are impacted by this product improvement, including all part numbers listed on the PCN.
Part Status:
It has an Operating temperature ranges b/w -40 °C to 85 °C and available in Tape and Reel package.
Product Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.