text.skipToContent text.skipToNavigation

Manufacturer Part #

1812L010DR

1812L Series 1812 30 V 0.1 A Surface Mount POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2630
Product Specification Section
Littelfuse 1812L010DR - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 0.1A
Trip Current: 0.3A
Resistance: 15Ω
Current Rating: 100A
Time to Trip: 1.5s
Rated Power: 0.8W
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 8mm
Case Size: 1812 (4532 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$405.00
USD
Quantity
Unit Price
1,500
$0.27
3,000
$0.265
7,500+
$0.26