text.skipToContent text.skipToNavigation

Manufacturer Part #

CG75L

CG Series 75 V ±20 % 20000 A 2 Pole Through Hole Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Littelfuse CG75L - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 60V
Breakdown Voltage-Max: 90V
AC Discharge Current-Nom: 20A
Impulse Discharge Current: 20kA
Package Style:  AXIAL
Mounting Method: Through Hole
Features & Applications

The CG75L is a Gas Discharge Tube, provides a high degree of surge protection in a small size ideal for board level circuit protection.

It is used for protection of test and communication equipment in which low voltage limits and extremely low arc voltages are required.

Features:

  • Small size
  • Rugged ceramic-metal construction
  • Low capacitance (<1 pF)
  • Non Radioactive 600-1000 V
  • Available with or without leads

Applications:

  • Communication lines and data lines 
  • CATV equipment and test equipment
  • Power supplies
  • Instrumentation circuits
  • Medical electronics
Pricing Section
Global Stock:
942
USA:
942
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.50
USD
Quantity
Unit Price
15
$1.50
40
$1.48
150
$1.46
400
$1.44
1,500+
$1.41
Product Variant Information section