text.skipToContent text.skipToNavigation

Manufacturer Part #

TL431AIDT

TL431 Series 2.495 V 1 % Surface Mount Programmable Voltage Reference - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
STMicroelectronics TL431AIDT - Technical Attributes
Attributes Table
Type: Shunt Adjustable
Tolerance (%): ±1%
Rated Current: 1mA to 100mA
Rated Voltage: 2.495V to 36V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
62,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$223.50
USD
Quantity
Unit Price
2,500
$0.0894
7,500
$0.0871
10,000
$0.0865
25,000
$0.0847
37,500+
$0.0828
Product Variant Information section