text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2514YM5-TR

MIC2514 Series 13.5 V 2.4 Ohm IttyBitty™ Integrated High-Side Switch - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2514YM5-TR - Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Single
On-state Resistance-Max: 2.4Ω
Rated Current-Max: 2.5A
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The MIC2514YM5 TR is an IttyBitty integrated high-side power switch that consisting of a TTL compatible input and protected P-channel Mosfet.

This device has a voltage range of 3 V to 13.5 V and delivers more than 400 mA continuous current .

Features:

  • MOSFET on-resistance
    • 1.5 Ω typical at 5 V
    • 0.95 Ω typical at 12 V
  • 3 V to 13.5 V input
  • 25 μA typical on-state supply current at 5 V
  • 1 μA typical off-state supply current at 5 V 
  • Current limit
  • Thermal shutdown
  • Slow turn-on

Applications:

  • 3.3 V to 13.5 V power management
Pricing Section
Global Stock:
0
USA:
0
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$5,700.00
USD
Quantity
Unit Price
3,000+
$1.90
Product Variant Information section