Manufacturer Part #
MMSZ4715T1G
MMSZ4715T1 Series 500 mW 10 mA 36 V SMT Zener Voltage Regulator - SOD-123
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2544 | ||||||||||
Product Specification Section
onsemi MMSZ4715T1G - Product Specification
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
onsemi MMSZ4715T1G - Technical Attributes
Attributes Table
| Power Dissipation: | 500mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 50µA |
| Working Voltage-Nom: | 36V |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Features & Applications
ON Semiconductor is a global leader of power-efficient semiconductor solutions.
With its global logistics network and strong product portfolio, ON Semiconductor is a preferred supplier of efficient power solutions to customers in the power supply, automotive, communication, computer, consumer, medical, industrial, mobile phone, and military/aerospace markets.
The MMSZ4715T1G is offered in the convenient, surface mount plastic SOD-123 package and is well suited for applications such as cellular phones, hand held portables, and high density PC boards.
On Semi’s MMSZ4715T1G is a lead free Zener diode designed to provide voltage regulation with minimum working voltage of 36 volts and 5% tolerance.The MMSZ4715T1G also provides total power dissipation of 500mW.
Pricing Section
Global Stock:
6,000
Singapore:
6,000
Factory Lead Time:
31 Weeks
Quantity
Unit Price
3,000
$0.0184
12,000
$0.0179
30,000
$0.0176
75,000
$0.0173
120,000+
$0.0168
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount