text.skipToContent text.skipToNavigation

Manufacturer Part #

SK12AG30

SK Series Sealed SP 3 Position 90 Degree Right Angle Through Hole Switch Lock

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches SK12AG30 - Technical Attributes
Attributes Table
Contact Current-Max: 3A
Circuitry: SPDT
Termination Style: Right Angle
Mounting Method: Through Hole
Features & Applications

The SK12AG30-RO is a SK Series Sealed SP 3 Position 90 Degree Right Angle Through Hole Switch Lock.

These keylocks have detent mechanism, with its spring-operated steel ball, gives crisp, positive action for
accurate switch setting. Bifurcated, self-wiping contact mechanism provides unequalled logic-level reliability
and smoother, positive detent actuation. Crimped bracket legs ensure secure PCB mounting and prevent dislodging during automated wave soldering.

Features:

  • Molded-in terminals seal out flux, solvents, and other contaminants
  • Short body size for space-saving, behind panel dimensions
  • These switches are designed for use in a low-voltage, low-current, logic-level circuit
  • When used as intended in a logic-level circuit, the results do not produce hazardous energy
  • Operating Temperature Range: –25°C through +70°C (–13°F through +158°F)
  • Logic Level: 0.4 VA maximum @ 28 V AC/DC maximum

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
40
Factory Lead Time:
18 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,104.00
USD
Quantity
Unit Price
1
$23.18
3
$22.87
5
$22.72
20
$22.33
30+
$22.08
Product Variant Information section