text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5891YN

MIC5891 Series 15V 5MHz Typical Data Input Rate 8Bit Serial-Input Latched Driver

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
Microchip MIC5891YN - Technical Attributes
Attributes Table
Supply Voltage: 5V
Operating Temp Range: -40°C to +85°C
Package Style:  PDIP-16
Mounting Method: Through Hole
Features & Applications

The MIC5891YN is a MIC5891 Series of 15 V 5 MHz Typical Data Input Rate, 8 Bit Serial-Input Latched Driver and its available in DIP-16 package . 

The MIC5891 latched driver is a high-voltage, high current integrated circuit comprised of eight CMOS data latches, CMOS control circuitry for the common STROBE and OUTPUT ENABLE, and bipolar Darlington transistor drivers for each latch. Bipolar/MOS construction provides extremely low power latches with maximum interface flexibility.

Product Features:

  • High-voltage, high-current outputs
  • Output transient protection diodes
  • CMOS-, PMOS-, NMOS-, and TTL-compatible inputs
  • 5MHz typical data input rate
  • Low-power CMOS latches

Applications :

  • Alphanumeric and bar graph displays
  • LED and incandescent displays
  • Relay and solenoid drivers

Pricing Section
Global Stock:
6,467
USA:
6,467
4,725
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$19.60
USD
Quantity
Unit Price
10
$1.96
30
$1.93
125
$1.90
300
$1.88
1,250+
$1.83
Product Variant Information section