text.skipToContent text.skipToNavigation

Manufacturer Part #

NDT2955

Single P-Channel 60 V 3 W 15 nC Silicon Surface Mount Mosfet - SOT-223

Product Specification Section
onsemi NDT2955 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 513mΩ
Rated Power Dissipation: 3W
Qg Gate Charge: 15nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 2.5A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 19ns
Rise Time: 20ns
Fall Time: 12ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: Si
Height - Max: 1.8mm
Length: 6.7mm
Input Capacitance: 601pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
272,000
USA:
272,000
156,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,180.00
USD
Quantity
Unit Price
4,000
$0.545
8,000
$0.54
12,000+
$0.535