text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ15A-TR

SMAJ Series 400 W 17.6 V Uni-Directional Surface Mount TVS Diode - DO-214AC

Product Specification Section
STMicroelectronics SMAJ15A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 32.5V
Directional: Uni-Directional
Power Dissipation: 400W
Peak Output Current: 71A
Reverse Leakage Current: 0.2µA
Peak Power: 400W
Standoff Voltage: 15V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 17.6V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$401.00
USD
Quantity
Unit Price
5,000
$0.0802
10,000
$0.0788
15,000
$0.0781
20,000
$0.0775
25,000+
$0.0758