text.skipToContent text.skipToNavigation

Manufacturer Part #

23K256-I/ST

23K256 Series 2.7 to 3.6 V 256 kbit SPI Bus Lower Power Serial SRAM TSSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 23K256-I/ST - Technical Attributes
Attributes Table
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications

The 23K256-I/ST is a Part of 23K256 Series 2.7 to 3.6 V 256 kbit Serial SRAM Devices available in TSSOP-8 Package.It has an operating temperature ranging between -40 to 85°C.

Features:

  • Max. Clock 20 MHz
  • Low-Power CMOS Technology:
    • Read Current: 3 mA at 1 MHz
    • Standby Current: 4 μA Max. at 3.6V
  • 32,768 x 8-bit Organization
  • 32-Byte Page
  • HOLD pin
  • Flexible Operating modes:
    • Byte read and write
    • Page mode (32 Byte Page)
    • Sequential mode
  • Sequential Read/Write
  • High Reliability
  • Temperature Ranges Supported:
    • Industrial (I): -40°C to +85°C
  • Pb-Free and RoHS Compliant, Halogen Free
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$426.00
USD
Quantity
Unit Price
300+
$1.42
Product Variant Information section