Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
BAS35
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
SOT-23 (SC-59,TO-236)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The BAS35 is a 350 mW 120 V Max Reverse Voltage 200 mA Small Signal Diode in a SOT-23-3 package .
Product Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.