text.skipToContent text.skipToNavigation

Manufacturer Part #

1-111623-8

AMP LATCH 10 Position Dual Row 2 mm Pitch Cable to Board IDC Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-111623-8 - Technical Attributes
Attributes Table
Type: Cable to Board
No of Positions: 10
Pitch: 2 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Mounting Method: Panel Mount
Features & Applications

The 1-111623-8 is a Part of Amp Latch Series with 10 Position 2 mm Pitch Dual Row Cable to Board IDC Receptacle Connector.

Features:

  • Product Line = AMP-LATCH
  • Connector Type = Connector Assembly
  • Contact - Rated Current (A) = 0.5
  • Operating Voltage (VAC) = 125
  • Wire/Cable Size (AWG) = 28
  • Row-to-Row Spacing in mm  = 2.54
  • Contact Design = Single Beam
  • Contact Type = Socket
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area, Thickness in µm = 0.762
  • Connector Style = Receptacle
  • Housing Color = Black
  • Mating Alignment Type = Polarization
  • Operating Temperature in °C = -65 – +105
  • Applies To = Wire/Cable
  • Accepts Wire Insulation Diameter, Range in mm = 0.71 – 0.87
  • Application Use = Wire-to-Board
  • Contact Transmits (Typical Application) = Signal (Data)

Mating Products:

  • 2-5178751-8
  • 5178751-4
  • 5176264-4
  • 1-5176264-9

View the 1-111623x Series of AmpLatch Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
1350
Multiple Of:
90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,468.50
USD
Quantity
Unit Price
10
$3.53
25
$3.49
75
$3.43
150
$3.40
400+
$3.31
Product Variant Information section